UP3DTBNLA04

TE Connectivity
506-UP3DTBNLA04
UP3DTBNLA04

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACT MINI SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Basic / Snap Action Switches
RoHS:  
UP
SPDT
ON - (OFF), OFF - (ON)
3 A
125 VAC
30 VDC
1.5 N
Solder Pin
Chassis Mount
Bulk
Brand: TE Connectivity
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 1-1825043-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.