UAV002-06SB-HE

TE Connectivity
571-UAV002-06SB-HE
UAV002-06SB-HE

Mfr.:

Description:
Circular MIL Spec Connector UAV RECEPT ASSY.02-06. Z/N.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,78 € 4.439,00 €
83,90 € 8.390,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Wildcat
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Circular MIL Spec Connector
Subcategory: Circular Connectors
Part # Aliases: YUAV002-06SB-HE000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099

Wildcat Connectors for UAVs

TE Connectivity's (TE) Wildcat Connectors for Unmanned Autonomous Vehicles (UAVs) are designed for aerospace, defense, and transportation applications to help meet the growing demands of smaller sizes, lower weights, and better performance. These connectors are thermal cycle tested and environmentally sealed to IP67 when mated, and the black zinc nickel plating makes them suitable for UAV systems. Wildcat connectors feature a vast array of options, including insert arrangement, shell style and size, current rating, and the number of positions. Additional features include interfacial and wire sealing, a positive locking coupling mechanism, and a scoop-proof interface. TE Wildcat Connectors are ideal for reducing the size, weight, and power (SWaP) of next-generation UAVs, enabling extended mission deployments, better fuel efficiency, and the ability to add capabilities like surveillance.