TTP200MP-10

TE Connectivity
650-TTP200MP-10
TTP200MP-10

Mfr.:

Description:
Wire Labels & Markers TTP200MP-10

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,62 € 3.864,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Thermal Transfer
Permanent Acrylic Adhesive, Energy Product, Thermal Transfer Printable
Polyester
100 ft
50.8 mm
Brand: TE Connectivity
Family: TTP
Lead Free Solder Processes: No Lead Free Solder Processes
Maximum Temperature: + 150 C
Minimum Temperature: - 29 C
Product Type: Wire Labels & Markers
Secondary Colour: Silver
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 379366-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917390000
USHTS:
3917390050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.