TSB23002DS

TE Connectivity
571-TSB23002DS
TSB23002DS

Mfr.:

Description:
Barrier Terminal Blocks TSB23002DS=TUBULAR BARRIER STR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Barrier Terminal Blocks
2 Position
8 mm
30 A
250 V
26 AWG
12 AWG
Barrier Strip
1 Row
Panel Mount
Natural
TSB
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-2
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 17 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 35 C
Mounting Angle: Right Angle
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 3000
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 17 mm
Part # Aliases: 1776293-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99