TRAB3003

239-TRAB3003
TRAB3003

Mfr.:

Description:
Antennas OMNI,Ph,NMO,300-305 MHz BK,3 dBi,100W,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,22 € 47,22 €
40,14 € 401,40 €
38,85 € 1.165,50 €
34,13 € 3.413,00 €
33,06 € 8.265,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
300 MHz
305 MHz
UHF
Whip
Straight
3 dBi
50 Ohms
1.5:1, 2.0:1
100 W
1 Band
NMO Mount
Connector
NMO Connector
302.5 MHz
Indoor and Outdoor Mobile Antennas
82.55 mm
Brand: TE Connectivity
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.