TRA4303

TE Connectivity
814-TRA4303
TRA4303

Mfr.:

Description:
Antennas OMNI,Ph,NMO,430-450 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
20
Expected 3/9/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,69 € 44,69 €
33,95 € 339,50 €
32,06 € 801,50 €
29,58 € 2.958,00 €
29,17 € 7.292,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
430 MHz
450 MHz
UHF
Whip
Straight
3 dBi
50 Ohms
2:1
100 W
1 Band
NMO Mount
Connector
NMO Connector
440 MHz
Wireless Applications
82.55 mm
IP67
Phantom
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Phantom
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g