TE300B2K7J

TE Connectivity
279-TE300B2K7J
TE300B2K7J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount TE 300W 2K7 5% Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,54 € 51,54 €
39,16 € 391,60 €
35,48 € 887,00 €
33,43 € 1.671,50 €
31,36 € 3.136,00 €
29,85 € 7.462,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2.7 kOhms
300 W
5 %
Solder Lug
300 PPM / C
282 mm
- 55 C
+ 155 C
Type TE
Application: Industrial, Control and General Purpose
Brand: TE Connectivity
Diameter: 40 mm
Features: Flameproof construction
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 4-1879448-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99