TCD2473A201-007

TE Connectivity
571-TCD2473A201-007
TCD2473A201-007

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-RJ-TPE-24UNSH-TEAL-10M

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,69 € 1.360,35 €
86,65 € 9.098,25 €
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
4 Position
Male / Male
10 m (32.808 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Housing Material: Polyamide (PA)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 D-Code
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99