TCD1473A201-006

TE Connectivity
571-TCD1473A201-006
TCD1473A201-006

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-RJ-TPE-24SH-TEAL-7.0M

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,26 € 1.825,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
4 Position
Male / Male
7 m (22.966 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: TE Connectivity
Current Rating: 500 mA
Housing Material: Polyamide (PA)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 D-Code
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 D-Code Cordsets & M12 D-Code to RJ45 Cordsets

TE Connectivity's (TE) M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets comply with Profinet, EtherCAT and Ethernet/IP protocols, offering multiple options that are suitable for drag chain applications or torsional stress.  The Cat5e cable jackets are available in PVC (moderate flexible), PUR (high flex), and TPE (extreme high flex). These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. TE M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. The IP67 protection ensures efficient, high-quality and  reliable connectivity and high integrity signal transmission. Typical applications include industrial, robotics, factory automation, test equipment and more.