TAD14747101-020

TE Connectivity
571-TAD14747101-020
TAD14747101-020

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-MS-FRNC TYPE B GREEN-2.0M

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
75
Expected 6/29/2026
150
Expected 9/30/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,05 € 44,05 €
40,52 € 405,20 €
33,42 € 835,50 €
30,01 € 1.500,50 €
28,29 € 2.829,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
M12
4 Position
M12
4 Position
Male / Male
2 m (6.562 ft)
Green
22 AWG
D Coded
IP67
250 V
Brand: TE Connectivity
Current Rating: 4 A
Jacket Material: FRNC
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Industrial Ethernet Cable Assemblies

TE Connectivity's (TE) M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for dust and water resistance. Depending on the material, M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.