TAD14147101-200

TE Connectivity
571-TAD14147101-200
TAD14147101-200

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-20.0M

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,51 € 780,08 €
97,50 € 1.560,00 €
95,05 € 3.041,60 €
93,18 € 5.218,08 €
89,65 € 9.323,60 €
256 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
No Connector
Male
20 m (65.617 ft)
Green
22 AWG
D Coded
IP67
250 V
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 4 A
Jacket Material: FRNC
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

M12 Industrial Ethernet Cable Assemblies

TE Connectivity's (TE) M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for dust and water resistance. Depending on the material, M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.