TAB62235501-001

TE Connectivity
571-TAB62235501-001
TAB62235501-001

Mfr.:

Description:
Sensor Cables / Actuator Cables M12B2-MR-PUR-0.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 184 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,47 € 19,47 €
16,55 € 165,50 €
15,51 € 387,75 €
14,77 € 738,50 €
13,56 € 1.356,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12, Right Angle
2 Position
Pigtail
Male
B Coded
500 mm (19.685 in)
4 A
250 V
24 AWG
Violet
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Fieldbus Cable Assemblies

TE Connectivity's (TE) A- and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet and CC-link protocols, offering multiple options for various needs. The cable assemblies feature 360° shielding against EMI for complete signal and data transmission protection and are rated IP67 for resistance to dust and water. The assemblies are over-moulded in either PVC or halogen-free polyurethane (PUR) cables, which are suitable for drag chain applications or torsional stress, depending on customer performance requirements.