TAA755A5501-002

TE Connectivity
571-TAA755A5501-002
TAA755A5501-002

Mfr.:

Description:
Sensor Cables / Actuator Cables M12A5-MS-FS-PUR-1.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
Expected 9/8/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,06 € 36,06 €
30,93 € 309,30 €
28,99 € 724,75 €
27,92 € 1.396,00 €
27,63 € 2.763,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
5 Position
M12
5 Position
Male / Female
A Coded
1 m (3.281 ft)
4 A
60 V
22 AWG, 24 AWG
Violet
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99