TAA755A1611-060

TE Connectivity
571-TAA755A1611-060
TAA755A1611-060

Mfr.:

Description:
Sensor Cables / Actuator Cables M12A5-MS-FS-PVC-6.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,52 € 58,52 €
55,92 € 6.710,40 €
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
5 Position
M12
5 Position
Male / Female
A Coded
6 m (19.685 ft)
4 A
60 V
22 AWG, 24 AWG
Gray
IP67
Brand: TE Connectivity
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Unit Weight: 426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Fieldbus Cable Assemblies

TE Connectivity's (TE) A- and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet and CC-link protocols, offering multiple options for various needs. The cable assemblies feature 360° shielding against EMI for complete signal and data transmission protection and are rated IP67 for resistance to dust and water. The assemblies are over-moulded in either PVC or halogen-free polyurethane (PUR) cables, which are suitable for drag chain applications or torsional stress, depending on customer performance requirements.