T92S11D12-12

TE Connectivity
655-T92S11D12-12
T92S11D12-12

Mfr.:

Description:
Industrial Relays DPDT 30A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,73 € 23,73 €
21,60 € 216,00 €
20,07 € 602,10 €
19,60 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
PCB Mount
Power Relays
Standard
Solder Pin
2 Form C (DPDT-NO, NC)
30 A
Non-Latching
12 VDC
86 Ohms
600 VAC
Silver Cadmium Oxide (AgCdO)
T92
52.32 mm
34.54 mm
30.73 mm
Brand: TE Connectivity
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 1.7 W
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Part # Aliases: 8-1393211-9
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99