T92P7A24-240

TE Connectivity / Raychem
571-T92P7A24-240
T92P7A24-240

Mfr.:

Description:
General Purpose Relays Industrial Relays (General Purpose)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,93 € 20,93 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
240 VAC
2 Form A (DPST-NO)
30 A
Quick Connect
Panel Mount
600 VAC
Non-Latching
3.8 kOhms
Silver Tin Indium (AgSnIn)
T92
68.58 mm
34.54 mm
26.42 mm
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 30
Subcategory: Relays
Part # Aliases: 3-1423008-3
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

T92 Two-Pole Power Relay

TE Connectivity's (TE) Potter & Brumfield T92 Two-Pole Power Relay offers a 50A/277VAC switching capability, 75A/277VAC overload capability and high dielectric strength. The T92 relay features a high switch capacity, small size, and switching capability ratings of 30A, 40A and 50A. The improved conductivity on the key components and heat dissipation capability enable usage in higher power and temperature environments such as charging applications. TE T92 Two-Pole Power Relay is ideal for charging, HVAC, industrial controls, power supply, and lighting applications.