T41626B9L25-006

TE Connectivity
571-T41626B9L25-006
T41626B9L25-006

Mfr.:

Description:
Sensor Cables / Actuator Cables RPC-M12L-5MS-7.0-5FR-SH PUR 14AWG GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,72 € 1.157,76 €
126,27 € 2.020,32 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
M12
5 Position
Male / Female
L Coded
7 m (22.966 ft)
16 A
63 V
14 AWG
Gray
IP67
M12 L-Code
Bulk
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.