T4162223005-002

TE Connectivity
571-T4162223005-002
T4162223005-002

Mfr.:

Description:
Sensor Cables / Actuator Cables M12-5MR-1.0SH M12-5FS-PUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,32 € 3.498,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
5 Position
Receptacle
5 Position
Male / Female
A Coded
1 m (3.281 ft)
4 A
60 V
Brand: TE Connectivity
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.