T4145515041-001

TE Connectivity
571-T4145515041-001
T4145515041-001

Mfr.:

Description:
Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360
Can Dispatch Immediately
On Order:
1.000
Expected 7/6/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
5,16 € 51,60 €
4,77 € 95,40 €
4,60 € 230,00 €
4,39 € 526,80 €
4,11 € 986,40 €
3,99 € 2.394,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Through Hole
D Coded
4 A
250 VAC, 250 VDC
IP67, IP68
Body Style: Right Angle
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Metal
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Mounting Type: Rear Mount
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 8,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99