T4145415021-001

TE Connectivity
571-T4145415021-001
T4145415021-001

Mfr.:

Description:
Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN BCODE 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,60 € 66,00 €
6,11 € 122,20 €
5,89 € 294,50 €
5,61 € 673,20 €
5,13 € 1.231,20 €
4,88 € 2.928,00 €
4,59 € 4.957,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
2 Contact
M12
Solder
B Coded
IP67, IP68
Body Style: Right Angle
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Metal
Mounting Style: Panel Mount
Mounting Type: Rear Mount
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.