T4113501051-000

TE Connectivity
571-T4113501051-000
T4113501051-000

Mfr.:

Description:
Circular Metric Connectors M12,MALE,RA,D CODE, 5P,PG7,GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
100
Expected 6/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
6,65 € 66,50 €
6,23 € 155,75 €
5,93 € 296,50 €
5,65 € 565,00 €
5,29 € 1.322,50 €
5,04 € 2.520,00 €
4,80 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
D Coded
4 A
60 VAC, 60 VDC
IP67
M12 Value Line
Body Style: Right Angle
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: PG7 Cable Feed
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provide a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connections in industrial machinery and factory automation. These TE connectors are also used outside of their traditional industries, where a compact, reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.