T4113401041-000

TE Connectivity
571-T4113401041-000
T4113401041-000

Mfr.:

Description:
Circular Metric Connectors M12,MALE,RA,B CODE, 4P,PG7,GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
5,77 € 57,70 €
5,41 € 135,25 €
5,07 € 253,50 €
4,90 € 490,00 €
4,60 € 1.150,00 €
4,38 € 2.190,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
B Coded
4 A
250 VAC, 250 VDC
IP67
M12 Value Line
Brand: TE Connectivity
Contact Gender: Pin (Male)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provide a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connections in industrial machinery and factory automation. These TE connectors are also used outside of their traditional industries, where a compact, reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.