T4113002021-000

TE Connectivity
571-T4113002021-000
T4113002021-000

Mfr.:

Description:
Circular Metric Connectors M12,MALE,RA,A CODE, 2P,PG9,GOLD
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,30 € 5,30 €
4,67 € 46,70 €
4,38 € 109,50 €
4,10 € 205,00 €
3,97 € 397,00 €
3,68 € 920,00 €
3,50 € 1.750,00 €
3,41 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
M12
A Coded
M12 Value Line
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Circular Connectors
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provide a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connections in industrial machinery and factory automation. These TE connectors are also used outside of their traditional industries, where a compact, reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.