T4082102004-000

TE Connectivity
571-T4082102004-000
T4082102004-000

Mfr.:

Description:
Circular Metric Connectors M8 T DISTRIBUTOR MALE 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.172
Expected 8/5/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 14,65 €
12,90 € 129,00 €
12,09 € 302,25 €
11,52 € 576,00 €
10,97 € 1.097,00 €
10,96 € 10.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Solder
A Coded
3 A
30 VAC
IP67
Brand: TE Connectivity
Contact Gender: Socket (Female), Socket (Female), Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle, Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.