T4061420004-005

TE Connectivity
571-T4061420004-005
T4061420004-005

Mfr.:

Description:
Sensor Cables / Actuator Cables M8-FR-4CON- PUR-5M SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,66 € 20,66 €
18,15 € 181,50 €
14,36 € 359,00 €
14,18 € 709,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Socket
4 Position
No Connector
Female
A Coded
5 m (16.404 ft)
3 A
30 V
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.