T4061220004-005

TE Connectivity
571-T4061220004-005
T4061220004-005

Mfr.:

Description:
Sensor Cables / Actuator Cables M8-MR-4CON- PUR-5M SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,19 € 809,50 €
15,41 € 1.541,00 €
15,27 € 3.817,50 €
14,18 € 7.090,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
4 Position
No Connector
Male
A Coded
5 m (16.404 ft)
3 A
30 V
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.