T4061220003-005

571-T4061220003-005
T4061220003-005

Mfr.:

Description:
Sensor Cables / Actuator Cables M8-MR-3CON PUR-5M SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
3 Position
No Connector
Male
A Coded
5 m (16.404 ft)
3 A
60 V
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.