T4041037031-000

TE Connectivity
571-T4041037031-000
T4041037031-000

Mfr.:

Description:
Circular Metric Connectors M8 FMLE PNL REAR 3POS STR PCBSHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975
Can Dispatch Immediately
On Order:
1.300
Expected 7/16/2026
2.600
Expected 8/25/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,36 € 53,60 €
4,84 € 121,00 €
4,72 € 236,00 €
4,52 € 452,00 €
4,27 € 1.067,50 €
4,06 € 2.030,00 €
4,02 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
3 Contact
M8
Through Hole
A Coded
3 A
60 VAC
IP67
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 4,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.