T2400032100-002

TE Connectivity
571-T2400032100-002
T2400032100-002

Mfr.:

Description:
Heavy Duty Power Connectors HSF-10(10 sq mm),HIGH MATING CYCLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
10,47 € 104,70 €
9,81 € 245,25 €
9,34 € 467,00 €
8,89 € 889,00 €
8,33 € 2.082,50 €
7,94 € 3.970,00 €
7,61 € 7.610,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
55 A
Crimp
Silver
Copper Alloy
8 AWG
6 AWG
Brand: TE Connectivity
Contact Gender: Socket
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC Floating Charge Connectors for AGV/AMR Charge

TE Connectivity's (TE) HDC Floating Charge Connectors for Automated Guided Vehicles (AGV) and Autonomous Mobile Robot (AMR) Charge offer a size-reduced hybrid design and high-reliability performance with high mating cycles. These Connectors feature a clever floating system that enables autonomous guided vehicles to automatically correct mating positions, while the compact design helps enable the miniaturization of vehicles. HDC connectors provide improved power distribution capabilities with low-temperature rise and safety operation with finger protection. TE HDC Floating Charge Connectors are suitable for AGV, autonomous mobile robots (AMR) and warehouse automation applications.