T2115032201-000

TE Connectivity
571-T2115032201-000
T2115032201-000

Mfr.:

Description:
Heavy Duty Power Connectors HMN-D3-2/6-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
8,06 € 96,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
1.2 A
3 Position
Crimp
30 V
Female
Polycarbonate (PC)
26 AWG, 28 AWG
18 AWG, 22 AWG
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 12
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMN Data & Power/Signal High-Density Modules

TE Connectivity's (TE) HMN Data and Power/Signal High-Density Modules enable the HDC HMN system to serve robotics and automation applications. HMN D3-2/6 shielded data modules support high-speed data transfers (Cat5e) and provide high signal integrity thanks to the individual shielding of each Ethernet pair. Available in configurations with two or six contacts in each circular insert and with up to three inserts in a single HMN module, TE's HMN Data and Power/Signal High-Density Modules enable a high density of ethernet connections in the smallest module size. Providing fast real-time connections and compatibility with TE’s existing HMN modular system, the HMN solution can be used to provide a complete customised interface for hybrid cable connections between control cabinets and robots or movable parts of the automation line.