T2111042201-007

TE Connectivity
655-T2111042201-007
T2111042201-007

Mfr.:

Description:
Heavy Duty Power Connectors HMN-004-F HEAVYDUTY RECT SIBAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 192   Multiples: 192
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 879,36 €
4,36 € 2.511,36 €
4,15 € 4.780,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HMN
Connectors
Insert
40 A
4 Position
830 V
Silver
Copper Alloy
18 AWG
10 AWG
Bulk
Application: Power, Signal
Brand: TE Connectivity
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Gender: Receptacle (Female)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 12
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.