T2111027101-702

TE Connectivity
655-T2111027101-702
T2111027101-702

Mfr.:

Description:
Heavy Duty Power Connectors HMN-Q3-M HEAVYDUTY RECT SIBAS
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
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
6,94 € 83,28 €
6,23 € 186,90 €
6,01 € 324,54 €
5,97 € 573,12 €
5,60 € 1.612,80 €
5,33 € 3.070,08 €
5,08 € 5.364,48 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HMN
Connectors
Insert
5 A
2 Position
50 V
Silver
Copper Alloy
28 AWG
20 AWG
Bulk
Application: Power, Signal
Brand: TE Connectivity
Contact Gender: Male
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 6
Subcategory: Power Connectors
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
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.