T2080052101-000

TE Connectivity
571-T2080052101-000
T2080052101-000

Mfr.:

Description:
Heavy Duty Power Connectors HQ-005-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,02 € 40,20 €
3,72 € 74,40 €
3,49 € 174,50 €
3,31 € 331,00 €
3,06 € 612,00 €
2,92 € 1.460,00 €
2,83 € 2.830,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Inserts
16 A
5 Position
Crimp
400 V
Male
Polycarbonate (PC)
26 AWG
12 AWG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Unit Weight: 11,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99