T2050102201-007

TE Connectivity
655-T2050102201-007
T2050102201-007

Mfr.:

Description:
Heavy Duty Power Connectors HEE-010-F HEAVYDUTY RECT SIBAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
8,37 € 83,70 €
7,75 € 155,00 €
7,47 € 373,50 €
7,11 € 568,80 €
6,67 € 1.600,80 €
6,36 € 3.561,60 €
6,08 € 6.323,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HEE
Connectors
Insert
16 A
10 Position
500 V
Aluminum
Gold
Copper Alloy
26 AWG
12 AWG
Bulk
Application: Power, Signal
Brand: TE Connectivity
Contact Gender: Female
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Rows: 4 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.