T2040324101-000

TE Connectivity
571-T2040324101-000
T2040324101-000

Mfr.:

Description:
Heavy Duty Power Connectors HE-016-MC 17-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
8,67 € 86,70 €
7,57 € 189,25 €
6,82 € 341,00 €
6,54 € 1.635,00 €
6,36 € 3.180,00 €
5,93 € 5.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Inserts
16 A
16 Position
Crimp
500 V
Male
M3
Polycarbonate (PC)
26 AWG
12 AWG
IP3
Application: Power, Signal
Brand: TE Connectivity
Contact Gender: Male
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.