T1922061116-000

TE Connectivity
571-T1922061116-000
T1922061116-000

Mfr.:

Description:
Heavy Duty Power Connectors H6BPR-TGHC-PG16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
14,65 € 146,50 €
13,51 € 337,75 €
13,28 € 664,00 €
12,75 € 1.275,00 €
12,41 € 3.102,50 €
11,90 € 5.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Hoods
Hood
Screw
96 mm x 53.2 mm x 70 mm
Top
PG16
Aluminum
IP68
Brand: TE Connectivity
Housing Colour: White
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.