T1912060121-009

TE Connectivity
571-T1912060121-009
T1912060121-009

Mfr.:

Description:
Heavy Duty Power Connectors H6BPR-TSHC-PG21- EMC-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,32 € 17,32 €
15,62 € 187,44 €
14,95 € 448,50 €
14,25 € 769,50 €
13,37 € 1.363,74 €
12,62 € 3.180,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Accessories
Hood
96 mm x 53.2 mm x 70 mm
Side
PG21
Aluminum
IP68
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 6
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99