T1230160132-100

TE Connectivity
571-T1230160132-100
T1230160132-100

Mfr.:

Description:
Heavy Duty Power Connectors High Construction Hood M32 Side Entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,73 € 12,73 €
10,35 € 82,80 €
9,27 € 222,48 €
8,91 € 498,96 €
8,53 € 887,12 €
8,01 € 2.050,56 €
7,63 € 3.845,52 €
7,45 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Hoods
6
Side
M32
Aluminum
IP65
Bulk
HTS
Brand: TE Connectivity
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 8
Subcategory: Power Connectors
Unit Weight: 193,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Heavy Duty Connectors

TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface designed to maximize the efficiency of applications. TE Heavy Duty Connectors provide data, signal, and power connection solutions between different devices in various applications and feature a 5A to 350A rated current to support a wide range of electrical requirements.