T0920013670-000

TE Connectivity
571-T0920013670-000
T0920013670-000

Mfr.:

Description:
Rectangular Mil Spec Connectors Shield Plate for HK-HDW3/1/1 type 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 414 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,18 € 51,80 €
4,76 € 119,00 €
4,53 € 226,50 €
4,32 € 414,72 €
4,00 € 1.024,00 €
3,91 € 2.001,92 €
3,64 € 3.727,36 €
3,48 € 8.797,44 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Accessories
Bulk
Accessory Type: Shielding Frame
Brand: TE Connectivity
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 32
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC HK-HDW Connectors for Harsh Environments

TE Connectivity's (TE) Heavy Duty Connectors (HDC) HK-HDW for Harsh Environments are designed for the high-performance EMC demands of industrial applications. TE's HDC HK-HDW Connectors combine power and signal in one small H10B hood with EMC shielding. These high-density connectors offer 47 positions of signal (2.2A/32V), 16 positions of power (3.7A/300V), or 23 positions of power (11A/400V). The dynamic contact increases cost-effectiveness by using semi-automatic or fully automatic crimping of dynamic contacts. TE's HDC HK insert delivers performance comparable with traditional HDC connectors.

Heavy Duty Connectors

TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface designed to maximize the efficiency of applications. TE Heavy Duty Connectors provide data, signal, and power connection solutions between different devices in various applications and feature a 5A to 350A rated current to support a wide range of electrical requirements.