T01-0580-S04

TE Connectivity
571-T01-0580-S04
T01-0580-S04

Mfr.:

Description:
Standard Circular Connector 4P Receptacle SKT Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,68 € 25,68 €
24,08 € 240,80 €
22,92 € 573,00 €
21,83 € 1.091,50 €
21,43 € 2.143,00 €
20,46 € 5.115,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
4 Position
Socket (Female)
Panel
Solder
Copper Alloy
12.3 mm
15 mm
TRIAD 01
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 3 A
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: TRIAD
Part # Aliases: 9-1437719-9
Unit Weight: 84,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99