T01-0550-P08

TE Connectivity
571-T01-0550-P08
T01-0550-P08

Mfr.:

Description:
Standard Circular Connector 8P Plug Pin (Male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,41 € 18.246,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
8 Position
Pin (Male)
Free Hanging
Solder
Copper Alloy
12 mm
TRIAD 01
Bulk
Brand: TE Connectivity
Current Rating: 1 A
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: TRIAD
Part # Aliases: 2-1437719-7
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.