STD15W-5

TE Connectivity
650-STD15W-5
STD15W-5

Mfr.:

Description:
Wire Labels & Markers SNAP ON .232-.34" 5 PRICE PER EA MARKER

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,158 € 252,80 €
0,152 € 380,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marker
Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available
Polyoxymethylene (POM)
Snap-On
Brand: TE Connectivity
Family: Snap-On
Lead Free Solder Processes: No Lead Free Solder Processes
Legend: 5
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 381396-000
Unit Weight: 78,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3917390050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.