STD09W-1

TE Connectivity
650-STD09W-1
STD09W-1

Mfr.:

Description:
Wire Labels & Markers SNAP ON .14-.18" 1 PRICE PER EA MARKER

In Stock: 1.969

Stock:
1.969
Can Dispatch Immediately
On Order:
5.100
Expected 9/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,081 € 0,81 €
0,076 € 1,90 €
0,072 € 3,60 €
0,069 € 6,90 €
0,065 € 19,50 €
0,06 € 36,00 €
0,055 € 66,00 €
0,054 € 145,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Snap-On
Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available
Polyoxymethylene (POM)
Snap-On
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Family: Snap-On
Lead Free Solder Processes: No Lead Free Solder Processes
Legend: 1
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 564314-000
Unit Weight: 26,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99