STD06W-4

TE Connectivity
650-STD06W-4
STD06W-4

Mfr.:

Description:
Wire Labels & Markers SNAP ON .104-.14" 4 PRICE PER EA MARKER

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,07 € 2,10 €
0,066 € 3,96 €
0,063 € 7,56 €
0,059 € 17,70 €
0,058 € 34,80 €
0,049 € 132,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marker
Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available
Polyoxymethylene (POM)
Snap-On
Brand: TE Connectivity
Family: Snap-On
Lead Free Solder Processes: No Lead Free Solder Processes
Legend: 4
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 662434-000
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99