STD06W-3

TE Connectivity
650-STD06W-3
STD06W-3

Mfr.:

Description:
Wire Labels & Markers SNAP ON .104-.14" 3 PRICE PER EA MARKER

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,069 € 2,07 €
0,065 € 3,90 €
0,063 € 7,56 €
0,059 € 17,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marker
Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available
Polyoxymethylene (POM)
Snap-On
Brand: TE Connectivity
Family: Snap-On
Lead Free Solder Processes: No Lead Free Solder Processes
Legend: 3
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 991038-000
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.