STD06W-2

TE Connectivity
650-STD06W-2
STD06W-2

Mfr.:

Description:
Wire Labels & Markers SNAP ON .104-.14" 2 PRICE PER EA MARKER

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,058 € 1,74 €
0,057 € 3,42 €
0,055 € 6,60 €
0,053 € 15,90 €
0,052 € 31,20 €
0,048 € 129,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marker
Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available
Polyoxymethylene (POM)
Snap-On
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: Snap-On
Lead Free Solder Processes: No Lead Free Solder Processes
Legend: 2
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 478630-000
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99