ST3P2LC4

TE Connectivity
655-ST3P2LC4
ST3P2LC4

Mfr.:

Description:
Industrial Relays 1 form C 6A 24 VDC SCREW TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,48 € 34,48 €
31,89 € 318,90 €
30,66 € 919,80 €
29,12 € 1.456,00 €
27,67 € 2.767,00 €
26,31 € 6.577,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relays
Screw
1 Form C (SPDT-NO, NC)
6 A
Non-Latching
24 VDC
3.39 kOhms
400 VAC
Silver Tin
80 mm
6.2 mm
94 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Power Consumption: 220 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 3-1416100-0
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.