SSRM-600D65

655-SSRM-600D65
SSRM-600D65

Mfr.:

Description:
Solid State Relays - SSRs SPST-NO 4-32VDC 65A SS RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,54 € 250,54 €
233,17 € 2.331,70 €
183,59 € 4.589,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
65 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
14 mA
- 40 C
+ 80 C
IP20
SSRM
76.2 mm
5.1 mm
12.5 mm
Bulk
Brand: TE Connectivity
Compliance: UL
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: 7-1393030-4
Unit Weight: 479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.