S9025PLRASMAF

814-S9025PLRASMAF
S9025PLRASMAF

Mfr.:

Description:
Antennas Panel,LHCP,RA,SMAF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,84 € 131,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
902 MHz
928 MHz
RFID
Module
Square
5.5 dBi
50 Ohms
1.5:1
10 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
RA SMA Female
915 MHz
Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt
5.2 in
5.2 in
0.71 in
IP67
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.