S8655PRSMF

TE Connectivity
814-S8655PRSMF
S8655PRSMF

Mfr.:

Description:
Antennas Panel,RHCP,FIXED,SMA F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,38 € 117,38 €
98,96 € 989,60 €
94,36 € 2.359,00 €
92,17 € 9.217,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
865 MHz
870 MHz
RFID
Module
Square
5 dBi
50 Ohms
1.5:1
10 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
SMA Female
867 MHz
Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt
132.1 mm
132.1 mm
17.8 mm
IP67
S8655P
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8529104040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g